Capacitor Aluminum Electrolytic 470uF 450 Volt 20% (35 X 50mm) Snap-In 10 mm 0.353 Ohm 1700mA 3000h 105C

You may also like:
EC10K50LP-R EC10K50LP-R
SNA15000/25-R SNA15000/25-R
SNB6800/50-R SNB6800/50-R
SNB4700/35 SNB4700/35
S15000/50 S15000/50
S2200/80 S2200/80

$16.29 ea

2 ship on Apr. 19


  • Jameco Part no.: 529545
  • Manufacturer: Cornell Dubilier
  • Manufacturer no.: 381LX471M450A052
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8532220020
  • Electronics Parts Locator
# of units Price
5+ $16.29
25+ $14.69
50+ $13.09

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 5
Capacitor Aluminum Lytic 470uF 450 Volt 20% (35 X 50mm) Snap-In 10 mm 0.353 Ohm 1700mA 3000h 105C

Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product