Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

.100" Right Angle Male Header Gold

You may also like:
1X36SG 1X36SG
7000-2X40SG-R 7000-2X40SG-R
7000-2X20SG 7000-2X20SG
7000-2X8SG-R 7000-2X8SG-R
7000-2X5SG-R 7000-2X5SG-R
7000-2X10SG-R 7000-2X10SG-R

$0.75 ea

730 ship on Sep. 30
900 ship on Nov. 30


  • Jameco Part no.: 53583
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: 7000-2X13RG
  • Electronics Parts Locator
# of units Price
1+ $0.75
10+ $0.65
100+ $0.55
500+ $0.49

Request a Large Quantity Quote

.100" Right Angle Male Header (Gold)

  • Snap apart to fit your application
  • Solder to PC boards for instant plug-in access via shorting blocks
  • Current rating: 1 amp
  • Contact material: phosphor bronze
  • Contact area: gold
  • Temp. range: -55°C to +120°C
  • Insulation material: glass filled polyester
  • .025" square posts on a .100" x .100" matrix
  • Use with crimp connector housing
  • Contacts: 26

    Report a problem
    Suggest a product
  • Specification Value
    Pitch (mm)2.54
    Number of Rows2
    Number of Contacts26
    Body OrientationRight Angle
    Contact MaterialBrass
    Contact PlatingGold Over Nickel
    GenderMale
    Housing ColorBlack
    Housing MaterialPolybutylene Terephthalate


    Report a problem
    Suggest a product