Capacitor 0.1 uF 50 Volt X7R 10% Axial

You may also like:
EC10K25LP EC10K25LP
SA105C103KAA SA105C103KAA
314J222K100VATTQY22 314J222K100VATTQY22
SA102A150JAA SA102A150JAA
SA101C472KAA SA101C472KAA
SA101A181KAA SA101A181KAA
Price Reduced

$0.19 ea

7,041 ship on Nov. 11


  • Jameco Part no.: 536542
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: P20R104K5-F
  • Jameco Catalog
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $0.19
10+ $0.15
100+ $0.09
500+ $0.07
1000+ $0.06

Request a Large Quantity Quote

Capacitor 0.1µF 50Volt X7R 10% Axial

Specifications

  • Axial leaded conformally coated
  • Encapsulation consists of a moisture and chock resistance coating that meets UL94V-0
  • Applications: Filtering, bypass, coupling

    Report a problem
    Suggest a product
  • Specification Value
    Capacitance Value0.1 uF
    Voltage50
    Tolerance10%
    DielectricX7R
    ConstructionAxial
    Minimum Operating Temperature-55°C
    Maximum Operating Temperature125°C
    MountingThrough Hole
    Lead Diameter0.445 mm
    Size2.54mm X 6.604mm
    Case StyleDipped
    FamilyP20
    Product Length6.604mm(Max)
    Product Diameter2.54mm(Max)
    Product TypeCapacitor Ceramic Multilayer


    Report a problem
    Suggest a product