# of units | Price |
---|---|
1+ | $0.59 |
10+ | $0.43 |
100+ | $0.28 |
500+ | $0.21 |
1000+ | $0.18 |
Specification | Value |
---|---|
Capacitance (uF) | 1 |
Voltage (VDC) | 35 |
Tolerance (%) | 10 |
Construction | Radial |
Size (Dia. x H)(mm) | 3.4 x 4.7 |
Lead Spacing (mm) | 3 |
Family | TAP |
Polarity | Polar |
Dissipation Factor | 4% |
Equivalent Series Resistance | 8Ohm |
Leakage Current | 0.5uA |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | 125°C |
Mounting | Through Hole |
Packaging | Bulk |
Case Style | Dipped |
Wire Form | Straight |
Lead Diameter | 0.5mm |
Seated Plane Height | 7mm(Max) |
Product Height | 7mm(Max) |
Product Diameter | 4.5mm(Max) |
Product Type | Capacitor Tantalum Solid |