# of units | Price |
---|---|
1+ | $0.69 |
10+ | $0.55 |
100+ | $0.39 |
500+ | $0.35 |
1000+ | $0.29 |
Specification | Value |
---|---|
Capacitance (uF) | 10 |
Voltage (VDC) | 20 |
Tolerance (%) | 10 |
Construction | Radial |
Size (Dia. x H)(mm) | 5.5 x 9 |
Lead Spacing (mm) | 2.5 |
Family | TAP |
Polarity | Polar |
Dissipation Factor | 8% |
Equivalent Series Resistance | 2.9Ohm |
Leakage Current | 1.6uA |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | 125°C |
Mounting | Through Hole |
Packaging | Bulk |
Case Style | Dipped |
Wire Form | Straight |
Lead Diameter | 0.5mm |
Seated Plane Height | 9mm(Max) |
Product Height | 9mm(Max) |
Product Diameter | 5.5mm(Max) |
Product Type | Capacitor Tantalum Solid |