Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

SPST Panel Mount Push Button Switch

You may also like:
GR18-29A-B GR18-29A-B
MS102 MS102
R18-29B R18-29B
40-1665-01 40-1665-01
40-1666-01 40-1666-01
R13-502A-05-BR R13-502A-05-BR
R13-23A-R R13-23A-R

$6.95 ea

Lead time 7 weeks


  • Jameco Part no.: 548316
  • Manufacturer: TE Connectivity
  • Manufacturer no.: MSP103C04
  • NCNR (Non-Cancelable, Non Returnable)
  • Electronics Parts Locator
# of units Price
10+ $6.95
100+ $6.25

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 10

SPST Panel Mount Push Button Switch

Specifications

  • Contact form: SPST
  • Switch function: NO (normally open); OFF-(ON)
  • Number of Pins: 2
  • Contact rating: 3 amps @ 125 VAC
  • Dimensions: 0.469" diameter x 0.52" tall
  • Lead spacing: 0.24"
  • Terminal type: Wire lugs
  • Red push button


Report a problem
Suggest a product
Specification Value
Contact FormSPST-NO
Switch FunctionOFF-(ON)
Current Rating3
Body ColorBlack
Actuator ColorRed
Termination StyleSolderable Lug
Pins2
Length (inch)0.472
Actuator TypePlunger for Cap
Voltage Rating (AC)125
Mounting StylePanel, Rear
Width (inch)0.472
Depth (inch)0.512
Height (inch)0.236
Actuator Length (inch)0.098
Lead Spacing A (inch)0.242
Maximum Contact Resistance20 mΩ
Minimum Insulation Resistance1000 MΩ
Dielectric Strength1000 Vrms
Electrical Life5000 Cycles


Report a problem
Suggest a product