Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Toggle Switch Double Pole Double Throw ON-OFF-ON M3 Screw Round 10A/125VAC

You may also like:
L603T3B3H2 L603T3B3H2
T100T1B1A1QN T100T1B1A1QN
66-1205 66-1205
1MS1T1B1M1QE 1MS1T1B1M1QE
MTS-103 MTS-103
T203T1B1A1QN T203T1B1A1QN
1MD1T6B11M1QE 1MD1T6B11M1QE

$3.95 ea

72 ship on Aug. 10
202 ship on Sep. 11


  • Jameco Part no.: 567761
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: SWM-127
  • Electronics Parts Locator
# of units Price
1+ $3.95
10+ $3.59
100+ $3.29
500+ $2.95

Request a Large Quantity Quote

Standard Toggle Switch DPDT ON-OFF-ON 10A

Features

  • Contact form: DPDT ON-OFF-ON
  • Contact rating: 10A @ 125VAC / 6A @ 250VAC
  • Dimensions: 1.18"L x 0.77"W x 0.75"D
  • Number of pins: 6
  • M3 screw terminals
  • Round lever
  • Mounting hole diameter: 0.5"


Report a problem
Suggest a product
Specification Value
Contact FormDPDT
Switch FunctionON-OFF-ON
Contact Rating ([email protected])[email protected] & [email protected]
Mounting Hole Diameter (inch)0.5
Actuator TypeRound
Termination StyleM3 Screws
Pins3
Maximum Current Rating (A)10
Voltage Rating (AC)125
Body ColorBlack
Color - Actuator/CapChrome w/ Legend Plate
Number of Positions3
Mounting StylePanel, Rear
Length (inch)1.31
Width (inch)0.76
Depth (inch)0.75
Height (inch)0.35
Actuator Length (inch)0.71
FeaturesKeyway, Legend Plate
Maximum AC Voltage Rating250V
Base MaterialPhenolic
Body OrientationStraight
Bushing TypeThreaded
Dielectric Strength1500VAC
Maximum Contact Resistance50mOhm
Minimum Insulation Resistance100MOhm
Thread SizeM12x0.75


Report a problem
Suggest a product