Cyber Monday Sale  Free Ground Shipping in the Continental US On Orders Over $50 - Use Offer Code CYBERCOOL

3.5mm Threaded Right Angle Stereo Jack

You may also like:
35RAPC4BHN2 35RAPC4BHN2
DTJ-0400 DTJ-0400
11 11
PJ31640 PJ31640
CS7021-DN-BLK-R CS7021-DN-BLK-R
CS7021-DN-RD-R CS7021-DN-RD-R
12B 12B

$1.95 ea

959 ship on Dec. 1
More Available – 13 weeks


  • Jameco Part no.: 568392
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: 35RAPC4BH3
  • HTS code: 8538907080
  • Electronics Parts Locator
# of units Price
1+ $1.95
10+ $1.75
100+ $1.59
500+ $1.39
1000+ $1.25

Request a Large Quantity Quote

Threaded Right Angle Stereo Jack

Features:

  • Right angle PC mount
  • Mates with all 3.5mm plugs
  • Threaded

Specifications:

  • Dielectric withstanding voltage: 250VAC
  • Contact resistance: 20mΩ maximum initial/100mΩ maximum after life
  • Insulation resistance: 100MΩ minimum
  • Life: 5000 cycles minimum
  • Insertion force: 3.5 pounds
  • Withdrawal force: 3.1 pounds

Related Products



Report a problem
Suggest a product
Specification Value
Body OrientationRight Angle
Size3.5 mm
GenderJack
MountingThrough Hole
ChannelsStereo
Number of Contacts3
ColorSilver
Dimensions (mm)6.0L x 14.0W x 7.0H
Termination MethodSolderable


Report a problem
Suggest a product