Pushbutton Switch SPST-NO OFF-MOM Standard Panel Mount Rear Solder Lug

You may also like:
MS102-RED MS102-RED
R18-29B-BLK R18-29B-BLK
40-1665-01 40-1665-01
40-1666-01 40-1666-01
R13-502A-05-BR R13-502A-05-BR
R13-23A-R R13-23A-R

$2.95 ea

111 ship on May. 10
More Available – 5 weeks


  • Jameco Part no.: 575568
  • Manufacturer: C&K
  • Manufacturer no.: 8631ZBD2
  • HTS code: 8536509030
  • Electronics Parts Locator
# of units Price
1+ $2.95
10+ $2.59
100+ $2.29

Request a Large Quantity Quote

Pushbutton Switch SPST-NO OFF-MOM Standard Panel Mount Rear Solder Lug

Specifications

  • Mounting Type: Panel Mount, Rear:
  • Type: Standard
  • Circuit: SPST-NO
  • Switch Function: OFF-MOM , OFF-(ON) , OFF-Momentary ON
  • Current Rating (Amps): 0.4 VA (AC/DC)
  • Voltage Rating - AC: 20 V
  • Voltage Rating - DC: 20 V
  • Actuator Type: Plunger for Cap
  • Color - Actuator/Cap: Black
  • Termination Style: Solder Lug
  • Ingress Protection: n/a
  • Panel Cutout Dimensions: Circular - 4.37 mm Diameter
  • Operating Temperature: -30°C to 65°C
  • Electrical Life: 250,000 Cycles


Report a problem
Suggest a product
Specification Value
Contact FormSPST-NO
Switch FunctionOFF-(ON)
Contact Rating0.4 A @ 20 VAC/DC
Body ColorSilver
Color - Actuator/CapBlack
Termination StyleSolderable Lug
Pins2
Product Length1.02 in.
Actuator TypePlunger for Cap
Voltage Rating20 VAC, 20 VDC
Illumination TypeN/A
Mounting StylePanel, Rear
Electrical Life250,000 Cycles


Report a problem
Suggest a product