Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Rocker Switch On Off Single Pole Single Throw Quick Connect Round Rocker 12 Amp 250 Volt AC 100000 Cycle

You may also like:
RS-105A-BB-3-UL RS-105A-BB-3-UL
R13-66A-B-02-R R13-66A-B-02-R
R13-66A-R-02-R R13-66A-R-02-R
R13-73A2-B-02-R R13-73A2-B-02-R
R13-66B-G-02 R13-66B-G-02
GRS-4012-0050 GRS-4012-0050
R13-73C-R-02-R R13-73C-R-02-R

$1.75 ea

650 ship on Oct. 26
More Available – 3 weeks


  • Jameco Part no.: 577221
  • Manufacturer: Cherry
  • Manufacturer no.: RRA22H3BBBNN
  • HTS code: 8536509065
  • Electronics Parts Locator
# of units Price
1+ $1.75
10+ $1.49
100+ $1.25
500+ $1.09

Request a Large Quantity Quote

Panel Mount Rocker Switch

Features:
  • Contact form: SPST ON-OFF
  • Contact rating: UL: 10A @ 125VAC / 8A @ 250VAC
                        CSA: 12A @ 125VAC / 10A @ 250VAC
  • Dimensions: 0.69"L x 0.51"W x 0.64"D
  • Number of pins: 2
  • 0.187" quick connect terminals
  • Rocker color: Black

    Report a problem
    Suggest a product
  • Specification Value
    Pins2
    Contact FormSPST
    Switch FunctionON-OFF
    Current Rating10 @ 125 VAC
    Actuator TypeRound Rocker
    Body ColorBlack
    Color - Actuator/CapBlack
    Termination Style0.187" Quick Connect
    Size (L" x W" x H")0.906 x 0.783 x 0.976
    Depth (inch)0.717
    Illumination Typenone
    Mounting StylePanel Mount
    IP Ratingnone
    UL Flammability Code94V-2
    Actuator Length (inch)0.138
    Lead Spacing A (inch)0.197
    Lead Spacing B (inch)0.315


    Report a problem
    Suggest a product