Proximity Sensor Magnetic 2 Pin Bulk

You may also like:
35-756-BU 35-756-BU
HAA27 HAA27
QS18-05N-1 QS18-05N-1

$5.95 ea

20 ship on May. 6


  • Jameco Part no.: 588131
  • Manufacturer: C&K
  • Manufacturer no.: MPS45WGW
  • HTS code: 8536509065
  • Web Exclusive
# of units Price
1+ $5.95
10+ $5.39
50+ $4.79

Request a Large Quantity Quote

Magnetic Proximity Reed Switch

Features:
  • Contact form: SPST NO
  • Contact rating: 0.3A @ 30VAC
  • Uses magnet as actuator (included)
  • Side exit leads
  • 1" gap
  • 12" lead wires, 22AWG
  • Foam back, pressure sensitive adhesive with release liner

    NO: Normally Open

    Report a problem
    Suggest a product
  • Specification Value
    Contact FormSPST-NO
    Contact Rating0.3 A @ 30 VAC/DC
    Product Length1.77 in.
    Width0.52 in.
    Height0.5 in.
    Minimum Operating Temperature-40°C
    Maximum Operating Temperature100°C
    MountingScrew
    Pins2
    FamilyMPS45WGW


    Report a problem
    Suggest a product