# of units | Price |
---|---|
1+ | $0.55 |
10+ | $0.45 |
100+ | $0.39 |
Specification | Value |
---|---|
Pins | 3 |
Contact Form | SPDT |
Switch Function | ON-ON |
Contact Rating | 0.2 A @ 30 VDC |
Size (L" x W" x H") | 0.34 x 0.17 x 0.15 |
Lead Pitch | 0.08 in. |
Housing Material | Metal |
Actuator Type | Side Slide |
Color - Actuator/Cap | Black |
Product Length | 0.34 in. |
Width | 0.17 in. |
Height | 0.15 in. |