Capacitor 1000 uF 10 Volt 20% 8x20mm Radial 3.5mm 995ma 3000 Hours

You may also like:
RB1000/16-R RB1000/16-R
R10/50 R10/50
RA1/25-R RA1/25-R
R1000B25-R R1000B25-R
R100/25 R100/25
10UF/25V 4X5-R 10UF/25V 4X5-R
UVR1H470MEA1TD UVR1H470MEA1TD

$0.39 ea

1,458 ship on Jan. 20


  • Jameco Part no.: 607363
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: UPW1A102MPD6
  • HTS code: 8532220020
  • No datasheet available. Please review the tabs below for product specifications.
  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $0.39
10+ $0.29
100+ $0.19
500+ $0.15
1000+ $0.12

Request a Large Quantity Quote

CAPACITOR
  • ALUMINUM ELECTROLYTIC
  • 1000 uF
  • 10 V
  • POLARIZED
  • NON SOLID
  • THROUGH HOLE MOUNT


Report a problem
Suggest a product
Specification Value
Capacitance (uF)1000
Voltage (VDC)10
Tolerance (%)20
Size (mm)(Dia. x H x LS)8 x 14 x 4
ConstructionRadial
Max. Operating Temp. (°C)105
MountingThrough Hole
TypeElectrolytic
Leakage Current4uA
Lifetime3000hr
Ripple Current995mA
Minimum Operating Temperature-55°C
Lead Diameter0.6mm
Lead Pitch For Radial3.5mm
Product Height20mm
Product Diameter8mm


Report a problem
Suggest a product