# of units | Price |
---|---|
1+ | $0.79 |
10+ | $0.59 |
100+ | $0.45 |
500+ | $0.39 |
1000+ | $0.35 |
Specification | Value |
---|---|
Capacitance (uF) | 1500 |
Voltage (VDC) | 25 |
Tolerance (%) | 20 |
Size (mm)(Dia. x H x LS) | 13 x 25 x 5 |
Construction | Radial |
Max. Operating Temp. (°C) | 105 |
Mounting | Through Hole |
Type | Electrolytic |
Leakage Current | 4uA |
Lifetime | 7000hr |
Ripple Current | 1950mA |
Minimum Operating Temperature | -55°C |
Lead Diameter | 0.6mm |
Lead Pitch For Radial | 5mm |
Product Height | 25mm |
Product Diameter | 12.5mm |