# of units | Price |
---|---|
1+ | $1.49 |
10+ | $1.25 |
100+ | $0.89 |
500+ | $0.69 |
1000+ | $0.59 |
Specification | Value |
---|---|
Capacitance (uF) | 4700 |
Voltage Rating | 25 VDC |
Tolerance | 20% |
Size (mm)(Dia. x H x LS) | 18 x 35 x 8 |
Construction | Radial |
Maximum Operating Temperature | 105°C |
Mounting | Through Hole |
Type | Electrolytic |
Terminal Pitch | 7.5 mm |
Leakage Current | 4uA |
Lifetime | 8000hr |
Ripple Current | 3680mA |
Minimum Operating Temperature | -55°C |
Lead Diameter | 0.8 mm |
Height | 35.5 mm |
Body Diameter | 18 mm |
Capacitance | 4700µF |