Capacitor 2200uF 63 Volt 20% 18 X 35.5mm Radial 7.5mm 2300mA 2000 hr

Nichicon
UVR1J222MHD
You may also like:
R10/50 R10/50
RA1/25-R RA1/25-R
R100/25 R100/25
R1000B25-R R1000B25-R
10UF/25V 4X5-R 10UF/25V 4X5-R
UVR1H470MEA1TD UVR1H470MEA1TD

$1.39 ea

11 ship on Nov. 30


  • Jameco Part no.: 608981
  • Manufacturer: Nichicon
  • Manufacturer no.: UVR1J222MHD
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8532220020
  • Web Exclusive
# of units Price
40+ $1.39
200+ $1.19
1000+ $1.05

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 40
Capacitor Aluminum Lytic 2200uF 63 Volt 20% (18 X 35.5mm) Radial 7.5mm 2300mA 2000h 85C Bulk

Report a problem
Suggest a product
Specification Value
Capacitance (uF)2200
Voltage (VDC)63
Tolerance (%)20
Size (mm)(Dia. x H x LS)18 x 35.5
ConstructionRadial
Max. Operating Temp. (°C)85
MountingThrough Hole
TypeElectrolytic
Leakage Current4uA
Lifetime2000hr
Ripple Current2300mA
Minimum Operating Temperature-40°C
Lead Diameter0.8mm
Lead Pitch For Radial7.5mm
Product Height35.5mm
Product Diameter18mm


Report a problem
Suggest a product