Cyber Monday Sale  Free Ground Shipping in the Continental US On Orders Over $50 - Use Offer Code CYBERCOOL

Capacitor 10000 uF 16 Volt 20% 18x35.5mm Radial 7.5mm 2060ma 1000 Hours

You may also like:
R10/50 R10/50
RA1/25-R RA1/25-R
R100/25 R100/25
R1000B25-R R1000B25-R
10UF/25V 4X5-R 10UF/25V 4X5-R
UVR1H470MEA1TD UVR1H470MEA1TD
Price Reduced

$1.49 ea

378 ship on Dec. 3
More Available – 13 weeks


  • Jameco Part no.: 609473
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: UVZ1C103MHD
  • HTS code: 8532220020
  • Electronics Parts Locator
# of units Price
1+ $1.49
10+ $1.25
100+ $1.09
500+ $0.99
1000+ $0.89

Request a Large Quantity Quote

10000µ Aluminum Electrolytic Radial Capacitor

Features

  • Capacitance: 10000µF
  • Tolerance: ±20%
  • Voltage: 16V
  • Diameter: 18mm



    Report a problem
    Suggest a product
  • Specification Value
    Capacitance (uF)10000
    Voltage (VDC)16
    Tolerance (%)20
    Size (mm)(Dia. x H x LS)18 x 40.5 x 8
    ConstructionRadial
    Max. Operating Temp. (°C)105
    MountingThrough Hole
    TypeElectrolytic
    Leakage Current4uA
    Lifetime1000hr
    Ripple Current2060mA
    Minimum Operating Temperature-55°C
    Lead Diameter0.8mm
    Lead Pitch For Radial7.5mm
    Product Height35.5mm
    Product Diameter18mm


    Report a problem
    Suggest a product