Capacitor 47 uF 16 Volt 20% 5 X 11mm Radial 2mm 79ma 1000 Hour

You may also like:
RB47/50-R RB47/50-R
R10/50 R10/50
RA1/25-R RA1/25-R
R100/25 R100/25
R1000B25-R R1000B25-R
10UF/25V 4X5-R 10UF/25V 4X5-R
UVR1H470MEA1TD UVR1H470MEA1TD

$0.25 ea

4,551 ship on Nov. 24


  • Jameco Part no.: 609502
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: UVZ1C470MDD
  • HTS code: 8532220020
  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $0.25
10+ $0.19
100+ $0.12
500+ $0.09
1000+ $0.07

Request a Large Quantity Quote

Capacitor 47µF 16 Volt 20% 5x11mm Radial 2mm 79mA 1000 Hour

Specifications

  • Operating temperature range: -55°C to +105°C
  • Small case size

    Report a problem
    Suggest a product
  • Specification Value
    Capacitance (uF)47
    Voltage (VDC)16
    Tolerance (%)20
    Size (mm)(Dia. x H x LS)5 x 11 x 2
    ConstructionRadial
    Max. Operating Temp. (°C)105
    MountingThrough Hole
    TypeElectrolytic
    Leakage Current4uA
    Lifetime1000hr
    Ripple Current79mA
    Minimum Operating Temperature-55°C
    Lead Diameter0.5mm
    Lead Pitch For Radial2mm
    Product Height11mm
    Product Diameter5mm
    Capacitance (pF)47000000


    Report a problem
    Suggest a product