1000 uF 50V Electrolytic Capacitor

You may also like:
R10/50 R10/50
RA1/25-R RA1/25-R
R1000B25-R R1000B25-R
R100/25 R100/25
10UF/25V 4X5-R 10UF/25V 4X5-R
UVR1H470MEA1TD UVR1H470MEA1TD

$0.89 ea

387 ship on Jan. 18
900 ship on Apr. 30


  • Jameco Part no.: 609553
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: UVZ1H102MHD
  • HTS code: 8532220020
  • Electronics Parts Locator
# of units Price
1+ $0.89
10+ $0.69
100+ $0.49
500+ $0.39
1000+ $0.35

Request a Large Quantity Quote

1000µF 50V Aluminum Electrolytic Radial Capacitor

Features

  • Capacitance: 1000µF
  • Tolerance: ±20%
  • Voltage: 50V
  • Diameter: 12.5mm



    Report a problem
    Suggest a product
  • Specification Value
    Capacitance (uF)1000
    Voltage (VDC)50
    Tolerance (%)20
    Size (mm)(Dia. x H x LS)13 x 25 x 5
    ConstructionRadial
    Max. Operating Temp. (°C)105
    MountingThrough Hole
    TypeElectrolytic
    Leakage Current4uA
    Lifetime1000hr
    Ripple Current950mA
    Minimum Operating Temperature-55°C
    Lead Diameter0.6mm
    Lead Pitch For Radial5mm
    Product Height25mm
    Product Diameter12.5mm


    Report a problem
    Suggest a product