# of units | Price |
---|---|
10+ | $0.19 |
100+ | $0.10 |
500+ | $0.07 |
1000+ | $0.06 |
Request a Large Quantity Quote
Specification | Value |
---|---|
Capacitance (uF) | 2.2 |
Voltage Rating | 50 VDC |
Tolerance | 20% |
Size (mm)(Dia. x H x LS) | 5 x 11 x 2 |
Construction | Radial |
Maximum Operating Temperature | 105°C |
Mounting | Through Hole |
Type | Electrolytic |
Terminal Pitch | 2 mm |
Leakage Current | 4uA |
Lifetime | 1000hr |
Ripple Current | 20mA |
Minimum Operating Temperature | -55°C |
Lead Diameter | 0.5 mm |
Height | 11 mm |
Body Diameter | 5 mm |
Capacitance | 2.2 µF |
Capacitance (pF) | 2200000 |