Capacitor 3300 uF 50 Volt 20% 18 X 35.5mm Radial 7.5mm 1770ma 1000 Hour

You may also like:
R10/50 R10/50
RA1/25-R RA1/25-R
R1000B25-R R1000B25-R
R100/25 R100/25
10UF/25V 4X5-R 10UF/25V 4X5-R
UVR1H470MEA1TD UVR1H470MEA1TD

$1.95 ea

345 ship on Jan. 18
More Available – 14 weeks


  • Jameco Part no.: 609588
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: UVZ1H332MHD
  • HTS code: 8532220020
  • Electronics Parts Locator
# of units Price
1+ $1.95
10+ $1.75
100+ $1.49
500+ $1.25
1000+ $1.09

Request a Large Quantity Quote

3300µF Aluminum Electrolytic Radial Capacitor

Features

  • Capacitance: 3300µF
  • Tolerance: ±20%
  • Voltage: 50V
  • Diameter: 18mm



    Report a problem
    Suggest a product
  • Specification Value
    Capacitance (uF)3300
    Voltage (VDC)50
    Tolerance (%)20
    Size (mm)(Dia. x H x LS)18 x 36 x 8
    ConstructionRadial
    Max. Operating Temp. (°C)105
    MountingThrough Hole
    TypeElectrolytic
    Leakage Current4uA
    Lifetime1000hr
    Ripple Current1770mA
    Minimum Operating Temperature-55°C
    Lead Diameter0.8mm
    Lead Pitch For Radial7.5mm
    Product Height35.5mm
    Product Diameter18mm


    Report a problem
    Suggest a product