Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Capacitor 470uF 50 Volt 20% 12.5 X 20mm Radial 5mm 530mA 1000 hr

Nichicon
UVZ1H471MHD
You may also like:
UHE1H471MPD UHE1H471MPD
UPM1J471MHH67N UPM1J471MHH67N
R10/50 R10/50
RA1/25-R RA1/25-R
R100/25 R100/25
R1000B25-R R1000B25-R
10UF/25V 4X5-R 10UF/25V 4X5-R
UVR1H470MEA1TD UVR1H470MEA1TD

$0.49 ea

385 ship on Oct. 26


  • Jameco Part no.: 609609
  • Manufacturer: Nichicon
  • Manufacturer no.: UVZ1H471MHD
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8532220020
  • Web Exclusive
# of units Price
105+ $0.49
525+ $0.43
2625+ $0.38

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 105
Capacitor Aluminum Lytic 470uF 50 Volt 20% (12.5 X 20mm) Radial 5mm 530mA 1000h 105C Bulk

Report a problem
Suggest a product
Specification Value
Capacitance (uF)470
Voltage (VDC)50
Tolerance (%)20
Size (mm)(Dia. x H x LS)12.5 x 20
ConstructionRadial
Max. Operating Temp. (°C)105
MountingThrough Hole
TypeElectrolytic
Leakage Current4uA
Lifetime1000hr
Ripple Current530mA
Minimum Operating Temperature-55°C
Lead Diameter0.6mm
Lead Pitch For Radial5mm
Product Height20mm
Product Diameter12.5mm


Report a problem
Suggest a product