# of units | Price |
---|---|
10+ | $0.15 |
100+ | $0.09 |
500+ | $0.07 |
1000+ | $0.05 |
Request a Large Quantity Quote
Specification | Value |
---|---|
Capacitance (uF) | 10 |
Voltage (VDC) | 63 |
Tolerance (%) | 20 |
Size (mm)(Dia. x H x LS) | 5 x 11 x 2 |
Construction | Radial |
Max. Operating Temp. (°C) | 105 |
Mounting | Through Hole |
Type | Electrolytic |
Leakage Current | 4uA |
Lifetime | 1000hr |
Ripple Current | 46mA |
Minimum Operating Temperature | -55°C |
Lead Diameter | 0.5mm |
Lead Pitch For Radial | 2mm |
Product Height | 11mm |
Product Diameter | 5mm |
Capacitance (pF) | 10000000 |