# of units | Price |
---|---|
1+ | $1.29 |
10+ | $0.99 |
100+ | $0.79 |
500+ | $0.55 |
1000+ | $0.49 |
Specification | Value |
---|---|
Capacitance (uF) | 2200 |
Voltage Rating | 35 VDC |
Tolerance | 20% |
Size (mm)(Dia. x H x LS) | 16 x 26 x 8 |
Construction | Radial |
Maximum Operating Temperature | 105°C |
Mounting | Through Hole |
Type | Electrolytic |
Terminal Pitch | 7.5 mm |
Leakage Current | 4uA |
Lifetime | 1000hr |
Ripple Current | 1260mA |
Minimum Operating Temperature | -55°C |
Lead Diameter | 0.8 mm |
Height | 25 mm |
Body Diameter | 16 mm |
Capacitance | 2200µF |