# of units | Price |
---|---|
10+ | $0.14 |
100+ | $0.09 |
500+ | $0.07 |
Request a Large Quantity Quote
Specification | Value |
---|---|
Capacitance (uF) | 33 |
Voltage (VDC) | 35 |
Tolerance (%) | 20 |
Size (mm)(Dia. x H x LS) | 10 x 16 x 5 |
Construction | Radial |
Max. Operating Temp. (°C) | 105 |
Mounting | Through Hole |
Type | Electrolytic |
Leakage Current | 4uA |
Lifetime | 1000hr |
Ripple Current | 350mA |
Minimum Operating Temperature | -55°C |
Lead Diameter | 0.6mm |
Lead Pitch For Radial | 5mm |
Product Height | 16mm |
Product Diameter | 10mm |
Capacitance (pF) | 33000000 |