# of units | Price |
---|---|
1+ | $1.19 |
10+ | $1.09 |
100+ | $0.89 |
500+ | $0.79 |
1000+ | $0.69 |
Specification | Value |
---|---|
Capacitance (uF) | 100 |
Voltage Rating | 250 VDC |
Tolerance | 20% |
Size (mm)(Dia. x H x LS) | 16 x 32 x 8 |
Construction | Radial |
Maximum Operating Temperature | 105°C |
Mounting | Through Hole |
Type | Electrolytic |
Terminal Pitch | 7.5 mm |
Lifetime | 1000hr |
Ripple Current | 365mA |
Minimum Operating Temperature | -40°C |
Lead Diameter | 0.8 mm |
Height | 31.5 mm |
Body Diameter | 16 mm |
Capacitance | 100µF |