# of units | Price |
---|---|
1+ | $0.89 |
10+ | $0.78 |
100+ | $0.59 |
500+ | $0.49 |
1000+ | $0.39 |
Specification | Value |
---|---|
Capacitance (uF) | 47 |
Voltage (VDC) | 250 |
Tolerance (%) | 20 |
Size (mm)(Dia. x H x LS) | 13 x 25 x 6 |
Construction | Radial |
Max. Operating Temp. (°C) | 105 |
Mounting | Through Hole |
Type | Electrolytic |
Lifetime | 1000hr |
Ripple Current | 210mA |
Minimum Operating Temperature | -40°C |
Lead Diameter | 0.6mm |
Lead Pitch For Radial | 5mm |
Product Height | 25mm |
Product Diameter | 12.5mm |
Capacitance (pF) | 47000000 |