# of units | Price |
---|---|
10+ | $7.25 |
50+ | $6.49 |
250+ | $5.80 |
Request a Large Quantity Quote
Specification | Value |
---|---|
No. of Contacts | 9 |
No. of Rows | 2 |
Gender | PL |
Product Type | D-Subminiature |
Termination | Solderable |
Mounting | Through Hole |
Pitch | 2.74mm |
Contact Plating | Gold/Gold Over Palladium Nickel |
Family | 747871 |
Contact Material | Brass |
Housing Material | Thermoplastic |
Body Plating | Tin |
Body Orientation | Straight |
Maximum Voltage Rating | 125VDC, VAC, 125VDC, VAC |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | 105°C |
Product Depth | 12.55mm |
Product Height | 11.96mm |
Product Length | 30.81mm |