Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

EXPERIMENTER'S PHENOLIC PROTOTYPE BOARD

You may also like:
22-516 22-516
SB300 SB300
ST1 ST1
(PCB228) (PCB228)
SB400 SB400
PCB-586-R PCB-586-R
Price Reduced

$10.95 ea

23 ship on Feb. 21
45 ship on Feb. 28


  • Jameco Part no.: 616649
  • Manufacturer: GC Electronics
  • Manufacturer no.: 22-508
  • Electronics Parts Locator
# of units Price
1+ $10.95
10+ $10.49

Request a Large Quantity Quote

Experimenter's Phenolic Prototype Board

Ready-to-use copper plated printed circuit board has 550 solder tie-points, 94 five-point terminals and two 40-point buss strips on 0.3" centers. Phenolic board has pre-punched holes and mounting holes. The board measures 2" wide x 6" long x 1/16" thick.

Report a problem
Suggest a product
Specification Value
Product TypeProtoboard
PlatingPhenolic
Centers (in.)0.3
No. Of Holes684
Size L x W (ins.)6 x 2
Hole Diameter (ins.)0.03
Thickness (in.)0.0625
No. of Mounting Holes x Dia. (in.)4 x 0.120
SidesSingle


Report a problem
Suggest a product