Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

SPDT (ON)-OFF-(ON) Panel Mount Rocker Switch 16A/250VAC

You may also like:
R13-66A-B-02-R R13-66A-B-02-R
R13-66A-R-02-R R13-66A-R-02-R
R13-73A2-B-02-R R13-73A2-B-02-R
R13-66B-G-02 R13-66B-G-02
RRA22H3BBBNN RRA22H3BBBNN
GRS-4012-0050 GRS-4012-0050

$3.95 ea

477 ship on Aug. 11
More Available – 3 weeks


  • Jameco Part no.: 617473
  • Manufacturer: GC Electronics
  • Manufacturer no.: 35-695-BU
  • Electronics Parts Locator
# of units Price
1+ $3.95
10+ $3.59
100+ $3.29

Request a Large Quantity Quote

SPDT (ON)-OFF-(ON) Panel Mount Rocker Switch

Features:

  • Contact form: SPDT
  • Switch function: (ON)-OFF-(ON)
  • Contact rating: 16A @ 125VAC / 16A @ 250VAC
  • Dimensions: 0.93"L x 0.43"W x 0.62"D
  • Number of pins: 3
  • 0.250" quick connect terminals
  • Rocker color: Black

    Note: (ON) denotes momentary ON


Report a problem
Suggest a product
Specification Value
Pins3
Contact FormSPDT
Switch Function(ON)-OFF-(ON)
Current Rating16 @ 125 VAC
Actuator TypeRocker
Body ColorBlack
Color - Actuator/CapBlack
Termination Style0.25" Quick Connect
Size (L" x W" x H")1.236 x 0.659 x 1.206
Depth (inch)0.6
Illumination Typenone
Mounting StylePanel Mount
IP Ratingnone
UL Flammability Code94V-2
Actuator Length (inch)0.114


Report a problem
Suggest a product