Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Switch Reed (N.O.-N.C.) 0.0375 Amp 120 Volt AC 80 Volt

You may also like:
HAA27 HAA27
MPS45WGW MPS45WGW
QS18-05N-1 QS18-05N-1

$4.95 ea

202 ship on Jul. 13
More Available – 3 weeks


  • Jameco Part no.: 617545
  • Manufacturer: GC Electronics
  • Manufacturer no.: 35-756-BU
  • Electronics Parts Locator
# of units Price
1+ $4.95
10+ $4.49
100+ $3.95

Request a Large Quantity Quote

Reed Switches

Cover the majority of your low power switching requirements with Jameco's selection of reed switches. Our stock of Magnetic Proximity Reed Switches are commonly used in mechanical systems as proximity sensors. We also carry the popular Reed Switch Sensor Module which acts as a SPST switch and is triggered high or low based on the proximity of a magnet.

Specifications:

  • Contact form: SPDT NO/NC
  • Contact rating: 0.5A @ 20VDC/VAC; 0.08A @ 120VAC
  • Uses magnet as actuator (included)
  • Screw terminals
  • 1/4" gap, surface mountable
  • Size: 1.74" L x 0.52" W x 0.54" H
  • Total Length: 2.54" L
  • Mounting Hole Spacing: 2.14" L
COM: GND
NO: Normally Open
NC: Normally Closed




Report a problem
Suggest a product
Specification Value
Contact FormSPDT-NO/NC
Current Rating0.5A @ 20VAC/DC
Size (L" x W" x H")1.74 x .52 x .54


Report a problem
Suggest a product