Specification | Value |
---|---|
Primary Side Voltage | 120 VAC |
Primary Frequency | 50 Hz to 60 Hz |
Secondary Side Voltage | 10 V |
Power Rating | 175 VA |
Current Rating | 17.5 A |
Termination Style | 0.250 Tab |
Product Length | 79.37 mm |
Width | 71.76 mm |
Height | 95.25 mm |
Mounting Style | Chassis |
Primary Winding(s) | Dual |
Secondary Winding(s) | Dual |
Product Type | Power Transformer |