Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Toggle Switch ON-OFF Single Pole Single Throw Bat Toggle Quick Connect 20 Amps 125 VAC Panel Mount

You may also like:
T100T1B1A1QN T100T1B1A1QN
66-1205 66-1205
1MS1T1B1M1QE 1MS1T1B1M1QE
MTS-103 MTS-103
T203T1B1A1QN T203T1B1A1QN
1MD1T6B11M1QE 1MD1T6B11M1QE
Slashed Prices - Limited Quantity

$4.95 ea

12 ship on Aug. 5


  • Jameco Part no.: 621499
  • Manufacturer: GC Electronics
  • Manufacturer no.: 35-3005-BU
  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $4.95
10+ $4.49
100+ $3.95

Request a Large Quantity Quote

Standard SPST Toggle Switch

Features

  • Contact form: SPST ON-OFF
  • Contact rating: 20A @ 125VAC / 10A @ 250VAC
  • Dimensions: 0.93"L x 0.67"W x 0.39"D
  • Number of pins: 2
  • 0.250" quick connect terminals
  • Brass bat lever
  • Mounting hole diameter: 0.5"


Report a problem
Suggest a product
Specification Value
Contact FormSPST
Switch FunctionON-OFF
Contact Rating ([email protected])[email protected] & [email protected] 250
Mounting Hole Diameter (inch)0.5
Actuator TypeRound
Termination StyleSolderable Lug
Pins3
Maximum Current Rating (A)20
Voltage Rating (AC)125
Number of Positions3
Mounting StylePanel Mount
Length (inch)0.52
Depth (inch)0.62
Height (inch)1.3


Report a problem
Suggest a product