Triad Chassis Mt Transformers 115V, 12V @ .7A, LEADS,

You may also like:
P-8657-R P-8657-R
112512.-R 112512.-R
PT-2866-R PT-2866-R
P-8662-R P-8662-R
29225-R 29225-R
P-8658 P-8658
102111-R 102111-R

$10.89 ea

Call 1-800-831-4242


  • Jameco Part no.: 627727
  • Manufacturer: Triad Magnetics
  • Manufacturer no.: F-114X
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8504314035
  • Electronics Parts Locator
# of units Price
3+ $10.89
30+ $10.29

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 3



Triad Chassis Mt Transformers 115V, 12V @ .7A, LEADS,

Report a problem
Suggest a product
Specification Value
Primary Side Voltage115 VAC
Primary Frequency50 Hz to 60 Hz
Secondary Side Voltage12 V
Power Rating8.4 VA
Current Rating0.7 A
Termination StyleWires
Length41.40 mm
Width71.37 mm
Height41.40 mm
Mounting StyleChassis
Primary Winding(s)Single
Secondary Winding(s)Single
Product TypePower Transformer
Number of Outputs1


Report a problem
Suggest a product