Specification | Value |
---|---|
Primary Side Voltage | 115 VAC |
Primary Frequency | 50 Hz to 60 Hz |
Secondary Side Voltage | 12.6 V CT |
Power Rating | 56 VA |
Current Rating | 4 A |
Termination Style | 0.187 Tab |
Product Length | 93.65 mm |
Width | 46.02 mm |
Height | 57.15 mm |
Mounting Style | Chassis |
Product Type | Power Transformer |