Transformers
Audio Transformer
Audio Transformer 600 Ohms 100mA PC Mount
View larger image
Jameco Part no.:
630459
Manufacturer:
Triad Magnetics
Manufacturer p/n:
TY-145P
HTS code:
8504314035
Data Sheet (current)
[126 KB ]
You may also like:
TTC-105
CSE187L
SP-21
$5.95
ea
77 ship on Jan. 20
More Available – 3 weeks
Qty
Add to cart
+ Add to my favorites
# of units
Price (USD)
1+
$5.95
10+
$5.39
100+
$4.79
Request a Large Quantity Quote
WARNING: Proposition 65
Jameco Part no.:
630459
Manufacturer:
Triad Magnetics
Manufacturer no.:
TY-145P
HTS code:
8504314035
Data Sheet (current)
[126 KB ]
Web Exclusive
# of units
Price
1+
$5.95
10+
$5.39
100+
$4.79
Request a Large Quantity Quote
WARNING: Proposition 65
Overview
Spec
ification
s
Related
products
Back to top
Overview
PC Mount Audio Transformer
These transformers operate in the 200 Hz to 15,000 Hz range, making them suitable for a broad application spectrum in the audio industry.
Features:
Impedance: Primary: 600Ω CT + 15% with 600Ω load; Secondary: 600Ω CT
Output: 100mW
Turns ratio: 1:1
Insertion loss @ 1kHz: <1.5dB
Return loss: >26dB
Frequency response: ± 2dB from 200 to15,000 Hz
Dielectric strength: 1500V primary to secondary to core
6-pin PC mount
Report a problem
Suggest a product
Back to top
Specifications
No specifications are available at this time. Call for more information.
Report a problem
Suggest a product
Back to top
Related Products
View related products
Let Jameco suggest other similar products:
Download all Similar products to a spreadsheet file (CSV)
Narrow your search using parametric filtering
Report a problem
Suggest a product
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
Shop By Manufacturer
Preference Center
Power Resource Center
Clearance - Additional Savings
Velleman Store
×
Audio Transformer 600 Ohms 100mA PC Mount
Image is representative only