26 Conductor Gray Flat Ribbon Cable 28AWG 100 Feet

You may also like:
171-40-100 171-40-100
28RC10-10VP 28RC10-10VP
171-16-10 171-16-10
28RC16-10VP 28RC16-10VP
171-10-100 171-10-100
171-20-10 171-20-10
171-10-10 171-10-10

$59.95 ea

10% discount applied in cart

1 ship on May. 11


  • Jameco Part no.: 643989
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: 171-26-100
  • HTS code: 8544190000
  • Electronics Parts Locator
# of units Price
1+ $59.95
5+ $53.95
25+ $48.95

Request a Large Quantity Quote

26 Conductor Gray Flat Ribbon Cable - 100 Feet

Features

  • Center spacing: 0.05"
  • 28 AWG stranded wire (7x36)
  • Voltage rating: 300V
  • Minimum operating temp: -20°C
  • Maximum operating temp: 105°C
  • Insulation: polyvinyl chloride (PVC)
  • Single edge red stripe for pin 1 orientation
  • 26 conductors
  • 100 feet


Report a problem
Suggest a product
Specification Value
Wire Gauge (AWG)28
Number of Conductors26
Length100 ft.
ColorGray
Voltage Rating300 V
Pitch0.05 in.


Report a problem
Suggest a product