Jumbo Single Digit 57mm Red Display Clock Kit

You may also like:
SP-1A SP-1A
AK-100 AK-100
21-886 21-886
JE250 JE250
JE255 JE255
21-880 21-880

$18.49 ea

Call 1-800-831-4242


  • Jameco Part no.: 645044
  • Manufacturer: Velleman
  • Manufacturer no.: MK153
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8543909500
  • Electronics Parts Locator
# of units Price
5+ $18.49

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 5

Jumbo Single Digit Clock Kit

Features:

  • Gadget clock
  • Time is displayed as a sequence of digits
  • Bright 57mm jumbo red 7-segment display
  • Complete with attractive enclosure
  • Single button operation
  • 'Blank display' function

    Specifications:

  • 12h system
  • Accuracy: 30ppm
  • Power supply: DC 9-12V / 150mA max.
  • Dimensions: 2.9 x 2.3 x 1.3"

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product