FUSE SET 5 X 20MM FAST CONTAINS 100 PIECES

You may also like:
00081832 00081832
ASST8-R ASST8-R
ASST30-R ASST30-R
110990043 110990043
803 803
108433 108433

$13.95 ea

72 ship on Dec. 16
Lead time 1 week


  • Jameco Part no.: 645343
  • Manufacturer: Velleman
  • Manufacturer no.: K/FF
  • Jameco Catalog
# of units Price
1+ $13.95
10+ $12.95
100+ $12.49

Request a Large Quantity Quote

Fuse Kit

This fuse kit contains ten of the most popular fuse ratings in a single package. The ten compartment plastic box is included. These GMA/GDB type fast acting fuses open at five seconds max under 200% load.

Features:
  • fast-acting
  • 100 pieces: 10 pieces each of the following: 0.1A, 0.2A, 0.5A, 1A, 1.6A, 2A, 2.5A, 3A, 4A, 5A
  • low breaking capacity
Specifications
  • Test specifications (opening time):
       10% load: 4 hrs min.
       135% load: 1 hr max.
       200% load: 5 sec. max.
  • Packaging: plastic box with 10 compartments
  • Construction: glass cartridge, silvered caps
  • Specifications: IEC127, BS4265 and CEE4
  • Voltage rating: 250V AC
  • Breaking capacity: 35A
  • Endurance: cycling test as specified by IEC127 and BS4265
  • Ambient temperature: 5°F to 95°F according to IEC/BS, up to 158°F


Report a problem
Suggest a product
Specification Value
Additional Feature10 x 10 Values (100)
TYPEFUSE
Body Dia.0.197
Lead Length (inch)0.787


Report a problem
Suggest a product