Extech EX330 Digital Multimeter with Temperature Function and non-contact AC Voltage Detector

You may also like:
MA445 MA445
DVM810 DVM810
MN35 MN35
DT830D DT830D
DDM640 DDM640
DVM850BL DVM850BL
FLUKE-115 FLUKE-115
Price Reduced

$59.95 ea

33 ship on Nov. 30
More Available – 7 weeks


  • Jameco Part no.: 645626
  • Manufacturer: Extech Instruments
  • Manufacturer no.: EX330
  • HTS code: 9030310000
  • Electronics Parts Locator

Extech EX330 Digital Multimeter

Basic Test Functions:

  • No. of Functions: 12
  • Display Count: 4000
  • Resolution (max DC): 100µV
  • DC Voltage Range: 0.1mV - 1000V
  • AC Voltage Range: 0.1mV - 750V
  • DC Current Range: 0.1µA - 10A
  • AC Current Range: 0.1µ - 10A
  • Resistance Range: 0.1Ω - 40MΩ
  • Capacitance Range: 0.001nF - 200µF
  • Frequency Range: 0.001Hz - 10MHz
  • Temperature Range: -50°C to +1000°C
  • Temperature Range: -58°F to +1832°F

Test Functions:

  • Diode Test: Yes
  • Continuity Test: Yes

Special Functions:

  • Autorange: Yes
  • Built-in non-contact AC Voltage Detector w/ red LED indicator and audible beeper
  • Low battery indicator
  • Complete with stand, test leads, protective holster, batteries, bead wire, temperature probe (-22 to 572°F / -30 to 300°C)

Size:

  • 5.7"H x 2.9"W x 1.6"D


Report a problem
Suggest a product
Specification Value
Display Digits3.75
Display Count4000
FunctionVoltage, Current, Resistance, Capacitance, Temperature, Frequency,Continuity, Diode Test
AutorangeYES
Frequency Ranges (Hz).001 to 10M
Capacitance Ranges (uF)0.001n to 200u
Temperature Range (F)-58 to 1832
Temperature Range (Deg C)-50 to 1000
Voltage Range (VDC)0.1m to 1000
Voltage Range (VAC)0.1m to 750
DC Current Range (A)0.1 to 10
AC Current Range (A)0.1 to 10
Resistance Range (Ohms)0.1 to 40M
StyleHandheld


Report a problem
Suggest a product