# of units | Price |
---|---|
1+ | $10.95 |
10+ | $9.95 |
50+ | $8.95 |
100+ | $7.95 |
Specification | Value |
---|---|
Product Type | Protoboard |
Plating | Epoxy Glass |
Pitch | 0.1 in. |
No. Of Holes | 555 |
Hole Size | 0.036 in. |
Length | 3.5 in. |
Width | 2.5 in. |
Thickness | 0.0625 in. |
Mounting Hole | 0.14 in. (4) |
Sides | Double |
Circuit Pattern | Four-hole pattern |
Power / Ground Busses | 3 |