Fuse 1A 250 Volt Fast Acting 2-Pin Bulk

You may also like:
AGC-1-R-VP AGC-1-R-VP
323002 323002
FUSE 3A-R FUSE 3A-R
G1SA1A-R G1SA1A-R
AGC-2-R-VP AGC-2-R-VP
AGC-1/2-VP AGC-1/2-VP
Clearance

$0.39 ea

10% discount applied in cart

736 ship on May. 10


  • Jameco Part no.: 652949
  • Manufacturer: Littelfuse
  • Manufacturer no.: 0312001.HXP
  • HTS code: 8536100040
  • Electronics Parts Locator
# of units Price
1+ $0.39
10+ $0.35
100+ $0.29
500+ $0.25

Request a Large Quantity Quote

1.25" x 0.25" Fast Acting 3AG Fuse

Features

  • Current:1A
  • Voltage: 250V
  • Material: Glass



    Report a problem
    Suggest a product
  • Specification Value
    Family312
    Blow characteristicFast Acting
    Current Rating1 A
    Voltage Rating250 VAC
    Fuse MaterialGlass
    Body Diameter0.25 in.
    Length1.25 in.
    Minimum Operating Temperature-55°C
    Maximum Operating Temperature125°C
    TypeFerrule


    Report a problem
    Suggest a product