250V 125mA Cylindrical Cartridge Fuse

You may also like:
323002 323002
FUSE 3A-R FUSE 3A-R
AGC-1-R-VP AGC-1-R-VP
G1SA1A-R G1SA1A-R
AGC-2-R-VP AGC-2-R-VP
AGC-1/2-VP AGC-1/2-VP

$1.49 ea

160 ship on May. 17
More Available – 3 weeks


  • Jameco Part no.: 653319
  • Manufacturer: Littelfuse
  • Manufacturer no.: 0313.125HXP
  • HTS code: 8536100040
  • Electronics Parts Locator
# of units Price
1+ $1.49
10+ $1.25
100+ $1.09

Request a Large Quantity Quote

250V 125mA Cylindrical Cartridge Fuse

Features

  • Current Rating(mA): 125
  • Voltage Rating AC(V): 250
  • Mounting Style: Holder / Clip
  • Fuse Type: Time Delay / Slow Blow
  • Fuse Size / Group: 3AG (6.3 mm x 32 mm)
  • Dimensions: 31.75 mm L x 6.35 mm D
  • Case Diameter: 6.35 mm
  • Case Length: 31.75 mm
  • Interrupt Rating: 10 kA
  • Operating Temperature Range: - 55° C to + 125° C
  • Packaging: Bulk
  • Product: Specialty Fuses
  • Resistance: 22.3 Ohms

    Report a problem
    Suggest a product
  • Specification Value
    Family313
    Blow characteristicSlow Blow
    Current Rating0.125 A
    Voltage Rating250 VAC
    Fuse MaterialGlass
    Body Diameter0.25 in.
    Length1.25 in.
    TypeFerrule


    Report a problem
    Suggest a product