Fuse 8A 250 Volt Slow Blow Acting 2-Pin Bulk

You may also like:
323002 323002
FUSE 3A-R FUSE 3A-R
AGC-1-R-VP AGC-1-R-VP
G1SA1A-R G1SA1A-R
AGC-2-R-VP AGC-2-R-VP
AGC-1/2-VP AGC-1/2-VP

$1.49 ea

259 ship on May. 7
More Available – 3 weeks


  • Jameco Part no.: 653589
  • Manufacturer: Littelfuse
  • Manufacturer no.: 0313008.HXP
  • HTS code: 8536100040
  • Electronics Parts Locator
# of units Price
1+ $1.49
10+ $1.35
100+ $1.19
500+ $1.09

Request a Large Quantity Quote

250V 8A Cylindrical Cartridge Fuse

Features

  • Current Rating(A): 8
  • Voltage Rating AC(V): 250
  • Mounting Style: Holder / Clip
  • Fuse Type: Time Delay / Slow Blow
  • Fuse Size / Group: 3AG (6.3 mm x 32 mm)
  • Dimensions: 31.75 mm L x 6.35 mm D
  • Case Diameter: 6.35 mm
  • Case Length: 31.75 mm
  • Interrupt Rating: 10 kA
  • Operating Temperature Range: -55°C to +125°C
  • Packaging: Bulk
  • Product: Specialty Fuses
  • Resistance: 11 mOhms


Report a problem
Suggest a product
Specification Value
Family313
Blow characteristicSlow Blow
Current Rating8 A
Voltage Rating250 VAC
Fuse MaterialGlass
Body Diameter0.25 in.
Length1.25 in.
TypeFerrule


Report a problem
Suggest a product