# of units | Price |
---|---|
1+ | $0.25 |
10+ | $0.06 |
100+ | $0.021 |
500+ | $0.019 |
1000+ | $0.014 |
Specification | Value |
---|---|
Supplier Package | DO-35 |
Peak Repetitive Reverse Voltage | 100 V |
DC Forward Current | 0.20 A |
Peak Forward Voltage | 1 V |
Application | General Purpose |
Mounting | Through Hole |
Pin_Count | 2 |
Family | 1N914A |
Product Length | 4.32mm(Max) |
Product Width | 1.93mm(Max) |
Product Height | 1.93mm(Max) |
Peak Reverse Current | [email protected] |
Peak Reverse Recovery Time | 4ns |
Type | Switching Diode |
Configuration | Single |