Cyber Monday Sale  Free Shipping On Orders Over $50 - Use Offer Code CYBERCOOL

Diode 1N914A Small Signal Silicon 100V DO-35 (bulk)

You may also like:
1N914ATRA 1N914ATRA
1N4148BU 1N4148BU
1N914TR 1N914TR
1N34A 1N34A
BYT62-TAP BYT62-TAP
1N270 1N270
1N4148TRA 1N4148TRA

$0.25 ea

6,815 ship on Nov. 30
More Available – 3 weeks


    • Electronics Parts Locator
# of units Price
1+ $0.25
10+ $0.03
100+ $0.02
500+ $0.015
1000+ $0.011

Request a Large Quantity Quote

General Purpose Signal Diode 1V 300mA DO-35

Features

  • Fast switching speed
  • High reliability
  • High conductance
  • For general purpose switching applications

Specifications

  • Case: DO-25, glass (bulk)
  • Terminals: Solderable per MIL-STD-202, method 208


Report a problem
Suggest a product
Specification Value
Supplier PackageDO-35
Peak Repetitive Reverse Voltage100 V
DC Forward Current0.3 A
Peak Forward Voltage1 V
ApplicationSmall Signal
Power Dissipation0.5 W
MountingThrough Hole
Pin_Count2
PackagingBulk
Family1N914


Report a problem
Suggest a product