*This product is subject to a tariff.
See detail in the cart.
Specification | Value |
---|---|
Family | BNC |
Gender | Female/Female |
Body Orientation | Straight |
Impedance | 50 Ohm |
Contact Plating | Gold |
Contact Material | Phosphor Bronze |
Body Plating | Nickel |
Body Material | Brass |
Operating Frequency | 0Hz to 4GHz |
Termination Method | Panel |
Insulator Material | Delrin |
Mounting | Panel Mount |
Product Depth | 16mm |
Product Height | 16mm |
Product Length | 32.5mm |