Specification | Value |
---|---|
Family | SMA |
Gender | Female/Female |
Body Orientation | Straight |
Impedance | 50 Ohm |
Contact Plating | Gold |
Contact Material | Beryllium Copper |
Body Plating | Gold |
Body Material | Brass |
Operating Frequency | 0Hz to 18GHz |
Termination Method | Cable or Panel |
Insulator Material | Teflon |
Minimum Operating Temperature | -65°C |
Maximum Operating Temperature | 165°C |
Mounting | Panel Mount |
Product Depth | 9.5mm |
Product Height | 9.5mm |
Product Length | 22.1mm |