Resistor 500 mOhm 5% 5w ±400ppm °C Axial Through Hole

You may also like:
S2-0R05F1 S2-0R05F1
CR5-10-RC CR5-10-RC
CR5-1.0-RC CR5-1.0-RC
CR5-1.0K-RC CR5-1.0K-RC
CR5-100-RC CR5-100-RC
CR5-10.0K-RC CR5-10.0K-RC

$0.39 ea

335 ship on Oct. 21


  • Jameco Part no.: 660050
  • Manufacturer: Xicon
  • Manufacturer no.: CR5-0.50-RC
  • Jameco Catalog
# of units Price
1+ $0.39
10+ $0.35
100+ $0.29
500+ $0.25

Request a Large Quantity Quote

500mΩ Wire Wound 5 Watt Resistor

Features

  • Resistance: 500mΩ (0.5 Ohm)
  • Power: 5W
  • Tolerance: ±5%


Report a problem
Suggest a product
Specification Value
CompositionWirewound
Resistance (ohm)0.5
Tolerance (%)5
Power (Watts)5
FeaturesCement power resistor, flame retardant
Temperature Coefficient (ppm/Cel)350
Minimum Operating Temperature-55°C
Maximum Operating Temperature155°C
Termination StyleAxial
MountingThrough Hole
Product Length22 mm
Product Depth10 mm
Product Height9 mm
PackagingBulk
Product TypeFixed Resistor, Single
FamilyCR5
Case StyleCeramic
Resistance Value0.5


Report a problem
Suggest a product