Resistor Wirewound 20 Ohm 5% 5 Watt ±350ppm °C Axial Through Hole

You may also like:
25FRF52-1K3 25FRF52-1K3
CR5-10-RC CR5-10-RC
CR5-1.0-RC CR5-1.0-RC
CR5-1.0K-RC CR5-1.0K-RC
CR5-100-RC CR5-100-RC
CR5-10.0K-RC CR5-10.0K-RC

$0.39 ea

173 ship on Nov. 18


  • Jameco Part no.: 660447
  • Manufacturer: Xicon
  • Manufacturer no.: CR5-20-RC
  • Jameco Catalog
# of units Price
1+ $0.39
10+ $0.35
100+ $0.29
500+ $0.25

Request a Large Quantity Quote

20Ω Wirewound 5 Watt Resistor

Features

  • Resistance: 20Ω
  • Power: 5W
  • Tolerance: ±5%

    Report a problem
    Suggest a product
  • Specification Value
    CompositionWirewound
    Resistance (ohm)20
    Tolerance (%)5
    Power (Watts)5
    FeaturesCement power resistor, flame retardant
    Temperature Coefficient (ppm/Cel)350
    Minimum Operating Temperature-55°C
    Maximum Operating Temperature155°C
    Termination StyleAxial
    MountingThrough Hole
    Product Length22 mm
    Product Depth10 mm
    Product Height9 mm
    PackagingBulk
    Product TypeFixed Resistor, Single
    FamilyCR5
    Case StyleCeramic
    Resistance Value20


    Report a problem
    Suggest a product